Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover
Industrial Transformation Begins Here... - Han-Modular®

09300165405

DigiKey Part Number
1195-1943-ND
Manufacturer
Manufacturer Product Number
09300165405
Description
HAN 16B PROTECT COVER WITH PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
09300165405 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover
Manufacturer
HARTING
For Use With/Related Products
Han® 16B Bases
Series
Specifications
Locking Pegs (4)
Packaging
Bag
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 041
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1322,53000 Kč322,53 Kč
10274,02400 Kč2 740,24 Kč
30253,57200 Kč7 607,16 Kč
50244,59740 Kč12 229,87 Kč
100232,92660 Kč23 292,66 Kč
250218,35400 Kč54 588,50 Kč
500207,94278 Kč103 971,39 Kč
1 000198,03109 Kč198 031,09 Kč
Manufacturers Standard Package
Unit Price without VAT:322,53000 Kč
Unit Price with VAT:390,26130 Kč