




19300160272 | |
|---|---|
DigiKey Part Number | 1195-3116-ND |
Manufacturer | |
Manufacturer Product Number | 19300160272 |
Description | CONN BASE SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160272 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 222,29000 Kč | 1 222,29 Kč |
| 10 | 1 038,87600 Kč | 10 388,76 Kč |
| 25 | 973,86200 Kč | 24 346,55 Kč |
| 50 | 927,41860 Kč | 46 370,93 Kč |
| 100 | 883,20320 Kč | 88 320,32 Kč |
| 250 | 827,99396 Kč | 206 998,49 Kč |
| Unit Price without VAT: | 1 222,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 478,97090 Kč |




























