Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300165417

DigiKey Part Number
09300165417-ND
Manufacturer
Manufacturer Product Number
09300165417
Description
HAN 16B-AK WITH STAINLESS-STEEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
09300165417 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
HARTING
For Use With/Related Products
Han® 16B Housings
Series
Specifications
Locking Pegs (4)
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1485,26000 Kč485,26 Kč
10412,46400 Kč4 124,64 Kč
25386,63200 Kč9 665,80 Kč
50368,17900 Kč18 408,95 Kč
100350,61410 Kč35 061,41 Kč
250328,68588 Kč82 171,47 Kč
500313,01970 Kč156 509,85 Kč
Manufacturers Standard Package
Unit Price without VAT:485,26000 Kč
Unit Price with VAT:587,16460 Kč