Connector Header Through Hole, Right Angle 15 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022057155

DigiKey Part Number
WM18913-ND
Manufacturer
Manufacturer Product Number
0022057155
Description
CONN HEADER R/A 15POS 2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0022057155 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
160.0µin (4.06µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,98000 Kč13,98 Kč
1011,88700 Kč118,87 Kč
10010,10300 Kč1 010,30 Kč
5009,01670 Kč4 508,35 Kč
1 0008,58602 Kč8 586,02 Kč
5 0007,66432 Kč38 321,60 Kč
10 0007,29867 Kč72 986,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,98000 Kč
Unit Price with VAT:16,91580 Kč