



0050375143 | |
|---|---|
DigiKey Part Number | 23-0050375143-ND |
Manufacturer | |
Manufacturer Product Number | 0050375143 |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050375143 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,51840 Kč | 137,96 Kč |
| 50 | 5,25780 Kč | 262,89 Kč |
| 100 | 5,00380 Kč | 500,38 Kč |
| 250 | 4,69096 Kč | 1 172,74 Kč |
| 500 | 4,46628 Kč | 2 233,14 Kč |
| 1 000 | 4,25293 Kč | 4 252,93 Kč |
| 2 500 | 3,98643 Kč | 9 966,07 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







