
0022057145 | |
|---|---|
DigiKey Part Number | WM18912-ND |
Manufacturer | |
Manufacturer Product Number | 0022057145 |
Description | CONN HEADER R/A 14POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022057145 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.193" (4.90mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 160.0µin (4.06µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 160.0µin (4.06µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 100 | 10,15670 Kč | 1 015,67 Kč |
| 500 | 9,06568 Kč | 4 532,84 Kč |
| 1 000 | 8,63270 Kč | 8 632,70 Kč |
| 5 000 | 7,70585 Kč | 38 529,25 Kč |
| 10 000 | 7,33823 Kč | 73 382,30 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |












