14 AWG Hook-Up Wire Black 600V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59543

DigiKey Part Number
4862-59543-ND
Manufacturer
Manufacturer Product Number
59543
Description
HELUTHERM 145 BLACK 1C AWG14
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Black 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
AWM Style 3567
Features
Abrasion Resistant, UV Resistant
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 640
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 64011,22574 Kč18 410,21 Kč
3 28010,66538 Kč34 982,45 Kč
4 92010,34804 Kč50 912,36 Kč
8 2009,95897 Kč81 663,55 Kč
11 4809,70890 Kč111 458,17 Kč
16 4009,44916 Kč154 966,22 Kč
Manufacturers Standard Package
Unit Price without VAT:11,22574 Kč
Unit Price with VAT:13,58315 Kč