
0819327 | |
|---|---|
DigiKey Part Number | 277-5447-ND |
Manufacturer | |
Manufacturer Product Number | 0819327 |
Description | UNICARD SHEETS 1 ROLL=10 LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 1.06" x 0.31" (27mm x 8mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0819327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 10 per Card | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5147999 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.787" (20.00mm) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Bluemark X1 | |
Material | Polyamide | |
Label Size | 1.06" x 0.31" (27mm x 8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |










