
RKE-0505S/H | |
|---|---|
DigiKey Part Number | 945-RKE-0505S/H-ND |
Manufacturer | |
Manufacturer Product Number | RKE-0505S/H |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKE-0505S/H Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 5 | 85,79800 Kč | 428,99 Kč |
| 10 | 84,43300 Kč | 844,33 Kč |
| 25 | 82,63120 Kč | 2 065,78 Kč |
| 50 | 81,28740 Kč | 4 064,37 Kč |
| 100 | 79,96880 Kč | 7 996,88 Kč |
| 250 | 78,25536 Kč | 19 563,84 Kč |
| 500 | 76,98160 Kč | 38 490,80 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |






