



W3001 | |
|---|---|
DigiKey Part Number | 553-2578-2-ND - Tape & Reel (TR) 553-2578-1-ND - Cut Tape (CT) 553-2578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3001 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -6dB |
Part Status Active | Gain 1.5dBi |
RF Family/Standard Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 2.4GHz ~ 2.483GHz | Applications Bluetooth, WLAN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWLP.2450.12.4.B.02 | Taoglas Limited | 6 212 | 931-1115-1-ND | 127,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,55500 Kč | 415,55 Kč |
| 25 | 37,98120 Kč | 949,53 Kč |
| 100 | 34,05460 Kč | 3 405,46 Kč |
| 250 | 32,18068 Kč | 8 045,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,05100 Kč | 15 525,50 Kč |
| 1 000 | 30,12142 Kč | 30 121,42 Kč |
| 1 500 | 29,65575 Kč | 44 483,62 Kč |
| 2 500 | 29,13993 Kč | 72 849,82 Kč |
| 3 500 | 28,83835 Kč | 100 934,22 Kč |
| 5 000 | 28,54838 Kč | 142 741,90 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |







