



0022035145 | |
|---|---|
DigiKey Part Number | 23-0022035145-ND |
Manufacturer | |
Manufacturer Product Number | 0022035145 |
Description | CONN HEADER VERT 14POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022035145 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.350" (8.89mm) |
Connector Type | Insulation Height 0.232" (5.90mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 100 | 10,44440 Kč | 1 044,44 Kč |
| 500 | 9,32186 Kč | 4 660,93 Kč |
| 1 000 | 8,87669 Kč | 8 876,69 Kč |
| 5 000 | 7,92381 Kč | 39 619,05 Kč |
| 10 000 | 7,54578 Kč | 75 457,80 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |












