
6XV18715MH50 | |
|---|---|
DigiKey Part Number | 3473-6XV18715MH50-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18715MH50 |
Description | CBL ASSY CIRC 4P M TO 4P M 16.4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male (2) to Circular 04 pos Male and RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male (2) to Circular 04 pos Male and RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 989,49000 Kč | 2 989,49 Kč |
| Unit Price without VAT: | 2 989,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 617,28290 Kč |











