



NCD5700DR2G | |
|---|---|
DigiKey Part Number | 488-NCD5700DR2GTR-ND - Tape & Reel (TR) 488-NCD5700DR2GCT-ND - Cut Tape (CT) 488-NCD5700DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD5700DR2G |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCD5700DR2G Models |
Category | Logic Voltage - VIL, VIH 0.75V, 4.3V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 7.8A, 6.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 9.2ns, 7.9ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 16-SOIC |
Gate Type IGBT | Base Product Number |
Voltage - Supply 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 25 | 52,83920 Kč | 1 320,98 Kč |
| 100 | 47,64030 Kč | 4 764,03 Kč |
| 250 | 45,16164 Kč | 11 290,41 Kč |
| 500 | 44,71104 Kč | 22 355,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,94072 Kč | 99 851,80 Kč |
| 5 000 | 39,18122 Kč | 195 906,10 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |







