
FGH40T120SMD | |
|---|---|
DigiKey Part Number | FGH40T120SMD-ND |
Manufacturer | |
Manufacturer Product Number | FGH40T120SMD |
Description | IGBT TRENCH FS 1200V 80A TO-247 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 555 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 370 nC |
Packaging Tube | Td (on/off) @ 25°C 40ns/475ns |
Part Status Active | Test Condition 600V, 40A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 65 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 40A | Supplier Device Package TO-247-3 |
Power - Max 555 W | Base Product Number |
Switching Energy 2.7mJ (on), 1.1mJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 30 | 124,00033 Kč | 3 720,01 Kč |
| 120 | 105,20875 Kč | 12 625,05 Kč |
| 510 | 96,40965 Kč | 49 168,92 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |




