


FGHL40T120SWD | |
|---|---|
DigiKey Part Number | 488-FGHL40T120SWD-ND |
Manufacturer | |
Manufacturer Product Number | FGHL40T120SWD |
Description | IGBT FIELD STOP 1200V 70A TO-247 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 70 A 469 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Switching Energy 2.4mJ (on), 1.1mJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 118 nC |
Part Status Active | Td (on/off) @ 25°C 24ns/118ns |
IGBT Type Field Stop | Test Condition 600V, 40A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 185 ns |
Current - Collector (Ic) (Max) 70 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 160 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 40A | Package / Case TO-247-3 |
Power - Max 469 W | Supplier Device Package TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,59000 Kč | 126,59 Kč |
| 30 | 71,91667 Kč | 2 157,50 Kč |
| 120 | 59,86575 Kč | 7 183,89 Kč |
| 510 | 51,03218 Kč | 26 026,41 Kč |
| 1 020 | 49,55798 Kč | 50 549,14 Kč |
| Unit Price without VAT: | 126,59000 Kč |
|---|---|
| Unit Price with VAT: | 153,17390 Kč |



