IGBT Field Stop 600 V 80 A 349 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH40N60SMD

DigiKey Part Number
FGH40N60SMD-ND
Manufacturer
Manufacturer Product Number
FGH40N60SMD
Description
IGBT FIELD STOP 600V 80A TO247
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
IGBT Field Stop 600 V 80 A 349 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH40N60SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
119 nC
Packaging
Tube
Td (on/off) @ 25°C
12ns/92ns
Part Status
Active
Test Condition
400V, 40A, 6Ohm, 15V
IGBT Type
Field Stop
Reverse Recovery Time (trr)
36 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 40A
Supplier Device Package
TO-247-3
Power - Max
349 W
Base Product Number
Switching Energy
870µJ (on), 260µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW40N60H3FKSA1Infineon Technologies179448-IGW40N60H3FKSA1-ND131,45000 KčSimilar
IKW50N60TFKSA1Infineon Technologies158IKW50N60TFKSA1-ND176,38000 KčSimilar
IKW75N60TFKSA1Infineon Technologies2 167IKW75N60TFKSA1-ND231,19000 KčSimilar
STGW60V60FSTMicroelectronics380497-STGW60V60F-ND107,09000 KčSimilar
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
3074,38900 Kč2 231,67 Kč
12061,98433 Kč7 438,12 Kč
51052,89108 Kč26 974,45 Kč
1 02051,59188 Kč52 623,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč