
IGW40N60H3FKSA1 | |
|---|---|
DigiKey Part Number | 448-IGW40N60H3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW40N60H3FKSA1 |
Description | IGBT TRENCH FS 600V 80A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 306 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGW40N60H3FKSA1 Models |
Category | Switching Energy 1.68mJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 223 nC |
Packaging Tube | Td (on/off) @ 25°C 19ns/197ns |
Part Status Active | Test Condition 400V, 40A, 7.9Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 80 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 160 A | Supplier Device Package PG-TO247-3-1 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 40A | Base Product Number |
Power - Max 306 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 30 | 73,49300 Kč | 2 204,79 Kč |
| 120 | 60,74550 Kč | 7 289,46 Kč |
| 510 | 51,39610 Kč | 26 212,01 Kč |
| 1 020 | 47,98414 Kč | 48 943,82 Kč |
| 2 010 | 45,17297 Kč | 90 797,67 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |







