
FGH60T65SHD-F155 | |
|---|---|
DigiKey Part Number | FGH60T65SHD-F155-ND |
Manufacturer | |
Manufacturer Product Number | FGH60T65SHD-F155 |
Description | IGBT TRENCH FS 650V 120A TO-247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 120 A 349 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH60T65SHD-F155 Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 102 nC |
Packaging Tube | Td (on/off) @ 25°C 26ns/87ns |
Part Status Active | Test Condition 400V, 60A, 6Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 34.6 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 120 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 180 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 60A | Supplier Device Package TO-247-3 |
Power - Max 349 W | Base Product Number |
Switching Energy 1.69mJ (on), 630µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 30 | 71,72933 Kč | 2 151,88 Kč |
| 120 | 59,68858 Kč | 7 162,63 Kč |
| 510 | 50,86333 Kč | 25 940,30 Kč |
| 1 020 | 49,31648 Kč | 50 302,81 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |





