
0034.5209 | |
|---|---|
DigiKey Part Number | 486-4261-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5209 |
Description | FUSE GLASS 150MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.44 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.5208 | SCHURTER Inc. | 40 | 486-2593-ND | 45,15000 Kč | Similar |
| 0313.150HXP | Littelfuse Inc. | 81 | F2530-ND | 73,07000 Kč | Direct |
| 0313.150MXP | Littelfuse Inc. | 1 604 | 0313.150MXP-ND | 69,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 5 | 35,73800 Kč | 178,69 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 50 | 27,34780 Kč | 1 367,39 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

