
0313.150MXP | |
|---|---|
DigiKey Part Number | 0313.150MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313.150MXP |
Description | FUSE GLASS 150MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.27 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 20 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 5 | 57,99600 Kč | 289,98 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 50 | 44,39820 Kč | 2 219,91 Kč |
| 100 | 40,95450 Kč | 4 095,45 Kč |
| 250 | 36,78932 Kč | 9 197,33 Kč |
| 500 | 33,90632 Kč | 16 953,16 Kč |
| 1 000 | 31,23264 Kč | 31 232,64 Kč |
| 5 000 | 30,57569 Kč | 152 878,45 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |












