
0034.5208 | |
|---|---|
DigiKey Part Number | 486-2593-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5208 |
Description | FUSE GLASS 125MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.288 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0313.125HXP | Littelfuse Inc. | 22 | F2529-ND | 73,07000 Kč | Direct |
| 0313.125MXP | Littelfuse Inc. | 913 | F4801-ND | 69,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 5 | 37,50200 Kč | 187,51 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

