125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313.125MXP

DigiKey Part Number
F4801-ND
Manufacturer
Manufacturer Product Number
0313.125MXP
Description
FUSE GLASS 125MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.152
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
30 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.5208SCHURTER Inc.40486-2593-ND45,15000 KčDirect
BK/MDL-1/8-REaton - Electronics Division1 181283-3392-ND59,21000 KčSimilar
MDL-1/8-REaton - Electronics Division70283-MDL-1/8-R-ND123,17400 KčSimilar
In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
557,99600 Kč289,98 Kč
1053,52400 Kč535,24 Kč
5044,39820 Kč2 219,91 Kč
10040,95450 Kč4 095,45 Kč
25036,78932 Kč9 197,33 Kč
50033,90632 Kč16 953,16 Kč
1 00031,23264 Kč31 232,64 Kč
5 00030,57569 Kč152 878,45 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč