750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312.750HXP

DigiKey Part Number
F2507-ND
Manufacturer
Manufacturer Product Number
0312.750HXP
Description
FUSE GLASS 750MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
1.84
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.2445 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 504
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
511,38000 Kč56,90 Kč
1010,49900 Kč104,99 Kč
508,71000 Kč435,50 Kč
1008,03800 Kč803,80 Kč
3007,07353 Kč2 122,06 Kč
5006,66392 Kč3 331,96 Kč
1 0006,14422 Kč6 144,22 Kč
5 0005,10251 Kč25 512,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč