
021506.3HXP | |
|---|---|
DigiKey Part Number | F2667-ND |
Manufacturer | |
Manufacturer Product Number | 021506.3HXP |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 128.75 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0108 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 5 | 42,54200 Kč | 212,71 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 50 | 32,57200 Kč | 1 628,60 Kč |
| 100 | 30,04600 Kč | 3 004,60 Kč |
| 300 | 26,42387 Kč | 7 927,16 Kč |
| 500 | 24,88346 Kč | 12 441,73 Kč |
| 1 000 | 22,92646 Kč | 22 926,46 Kč |
| 5 000 | 21,74868 Kč | 108 743,40 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

















