6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021506.3TXP

DigiKey Part Number
F4328-ND
Manufacturer
Manufacturer Product Number
021506.3TXP
Description
FUSE CERAMIC 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
128.75
Part Status
Active
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0108 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
537,46000 Kč187,30 Kč
1034,56300 Kč345,63 Kč
5028,66640 Kč1 433,32 Kč
10026,44700 Kč2 644,70 Kč
30023,26020 Kč6 978,06 Kč
50021,90512 Kč10 952,56 Kč
1 00020,18391 Kč20 183,91 Kč
5 00018,90080 Kč94 504,00 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč