
TUC UDA 16A 250V (PF) | |
|---|---|
DigiKey Part Number | 4598-TUCUDA16A250V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | TUC UDA 16A 250V (PF) |
Description | FUSE CERAMIC 16A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 500A |
Packaging Bulk | Melting I²t 1086.6 |
Part Status Active | Approval Agency cURus, TUV |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.003 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 25,78600 Kč | 128,93 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 50 | 19,72980 Kč | 986,49 Kč |
| 100 | 18,20320 Kč | 1 820,32 Kč |
| 250 | 16,35996 Kč | 4 089,99 Kč |
| 500 | 15,08496 Kč | 7 542,48 Kč |
| 1 000 | 13,90404 Kč | 13 904,04 Kč |
| 5 000 | 11,48200 Kč | 57 410,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



