12 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215012.MXEP

DigiKey Part Number
F3482-ND
Manufacturer
Manufacturer Product Number
0215012.MXEP
Description
FUSE CERAMIC 12A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
515.5
Approval Agency
CE, CSA, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0061 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 887
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
551,57200 Kč257,86 Kč
1047,58100 Kč475,81 Kč
5039,47200 Kč1 973,60 Kč
10036,41260 Kč3 641,26 Kč
25032,71068 Kč8 177,67 Kč
50030,14934 Kč15 074,67 Kč
1 00027,77447 Kč27 774,47 Kč
5 00026,86694 Kč134 334,70 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč