Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPW60R041P6FKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R041P6FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R041P6FKSA1 |
Description | MOSFET N-CH 600V 77.5A TO247-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 77.5A (Tc) 481W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R041P6FKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 35.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 2.96mA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8180 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 481W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 30 | 134,98200 Kč | 4 049,46 Kč |
| 120 | 114,59483 Kč | 13 751,38 Kč |
| 510 | 99,66433 Kč | 50 828,81 Kč |
| 1 020 | 98,43595 Kč | 100 404,67 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |



















