FCH043N60 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 731
Unit Price: 204,31000 Kč
Datasheet

Similar


IXYS
In Stock: 3 650
Unit Price: 352,35000 Kč
Datasheet

Similar


IXYS
In Stock: 210
Unit Price: 558,76000 Kč
Datasheet

Similar


IXYS
In Stock: 57
Unit Price: 971,16000 Kč
Datasheet

Similar


IXYS
In Stock: 65
Unit Price: 630,36000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 63,03600 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 880
Unit Price: 682,85000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 479
Unit Price: 328,83000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 142,76015 Kč
Datasheet
N-Channel 600 V 75A (Tc) 592W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH043N60

DigiKey Part Number
FCH043N60-ND
Manufacturer
Manufacturer Product Number
FCH043N60
Description
MOSFET N-CH 600V 75A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 75A (Tc) 592W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH043N60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
43mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
215 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12225 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
592W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 063 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 063In Stock
Ships from Flip Electronics