N-Channel 600 V 47A (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKR47N60C5

DigiKey Part Number
IXKR47N60C5-ND
Manufacturer
Manufacturer Product Number
IXKR47N60C5
Description
MOSFET N-CH 600V 47A ISOPLUS247
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 44A, 10V
Vgs(th) (Max) @ Id
3.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1630,36000 Kč630,36 Kč
30408,04700 Kč12 241,41 Kč
120364,53925 Kč43 744,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:630,36000 Kč
Unit Price with VAT:762,73560 Kč