


IPW60R099P7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R099P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R099P7XKSA1 |
Description | MOSFET N-CH 600V 31A TO247-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 31A (Tc) 117W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R099P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 530µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1952 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 117W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 10.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 30 | 75,08900 Kč | 2 252,67 Kč |
| 120 | 62,09283 Kč | 7 451,14 Kč |
| 510 | 52,56212 Kč | 26 806,68 Kč |
| 1 020 | 49,08447 Kč | 50 066,16 Kč |
| 2 010 | 46,21910 Kč | 92 900,39 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |










