
0215015.MXP | |
|---|---|
DigiKey Part Number | F3251-ND |
Manufacturer | |
Manufacturer Product Number | 0215015.MXP |
Description | FUSE CERAMIC 15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 500A |
Packaging Bulk | Melting I²t 1237.0 |
Part Status Active | Approval Agency PSE, SEMKO, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0033 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 5 | 44,47400 Kč | 222,37 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 50 | 34,05040 Kč | 1 702,52 Kč |
| 100 | 31,41090 Kč | 3 141,09 Kč |
| 250 | 28,22132 Kč | 7 055,33 Kč |
| 500 | 26,01316 Kč | 13 006,58 Kč |
| 1 000 | 23,96628 Kč | 23 966,28 Kč |
| 5 000 | 22,83793 Kč | 114 189,65 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |




















