
AL2C20PCLD02400G | |
|---|---|
DigiKey Part Number | 1818-AL2C20PCLD02400G-ND |
Manufacturer | |
Manufacturer Product Number | AL2C20PCLD02400G |
Description | RELAY GEN PURPOSE DPDT 20A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Category | Features Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 50°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Approval Agency cURus, UL |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 5540VA, 560W | Coil Resistance 650 Ohms |
Coil Current 36.9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 130,96500 Kč | 1 309,65 Kč |
| 25 | 125,06400 Kč | 3 126,60 Kč |
| 50 | 120,77620 Kč | 6 038,81 Kč |
| 100 | 116,63340 Kč | 11 663,34 Kč |
| 250 | 111,37004 Kč | 27 842,51 Kč |
| 500 | 107,54378 Kč | 53 771,89 Kč |
| 1 000 | 103,84582 Kč | 103 845,82 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |










