
0215020.MXP | |
|---|---|
DigiKey Part Number | F3252-ND |
Manufacturer | |
Manufacturer Product Number | 0215020.MXP |
Description | FUSE CERAMIC 20A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 400A |
Packaging Bulk | Melting I²t 2600.0 |
Part Status Active | Approval Agency PSE, SEMKO, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0023 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 5 | 48,08600 Kč | 240,43 Kč |
| 10 | 44,39000 Kč | 443,90 Kč |
| 50 | 36,82200 Kč | 1 841,10 Kč |
| 100 | 33,96850 Kč | 3 396,85 Kč |
| 250 | 30,51680 Kč | 7 629,20 Kč |
| 500 | 28,12808 Kč | 14 064,04 Kč |
| 1 000 | 25,91342 Kč | 25 913,42 Kč |
| 5 000 | 24,89053 Kč | 124 452,65 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |
























