10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215010.MXP

DigiKey Part Number
F1699-ND
Manufacturer
Manufacturer Product Number
0215010.MXP
Description
FUSE CERAMIC 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
333.565
Part Status
Active
Approval Agency
CE, CSA, KC, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0066 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
545,39800 Kč226,99 Kč
1041,87000 Kč418,70 Kč
5034,73480 Kč1 736,74 Kč
10032,04500 Kč3 204,50 Kč
25028,79160 Kč7 197,90 Kč
50026,53980 Kč13 269,90 Kč
1 00024,45301 Kč24 453,01 Kč
5 00024,11713 Kč120 585,65 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč