
0215008.MXP | |
|---|---|
DigiKey Part Number | F4613-ND |
Manufacturer | |
Manufacturer Product Number | 0215008.MXP |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 209.88 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0092 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 5 | 40,82000 Kč | 204,10 Kč |
| 10 | 37,69100 Kč | 376,91 Kč |
| 50 | 31,26180 Kč | 1 563,09 Kč |
| 100 | 28,84080 Kč | 2 884,08 Kč |
| 250 | 25,91236 Kč | 6 478,09 Kč |
| 500 | 23,88606 Kč | 11 943,03 Kč |
| 1 000 | 22,00758 Kč | 22 007,58 Kč |
| 5 000 | 20,79062 Kč | 103 953,10 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


















