
4TL1-1A | |
|---|---|
DigiKey Part Number | 480-3458-ND |
Manufacturer | |
Manufacturer Product Number | 4TL1-1A |
Description | SWITCH TOGGLE 4PDT 15A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Locking Lever | |
Actuator Length | 26.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 956,31000 Kč | 2 956,31 Kč |
| 10 | 2 548,82100 Kč | 25 488,21 Kč |
| 25 | 2 402,13760 Kč | 60 053,44 Kč |
| 50 | 2 335,23800 Kč | 116 761,90 Kč |
| Unit Price without VAT: | 2 956,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 577,13510 Kč |











