Die Cut Polyamide (PA) 1.06" x 0.49" (27mm x 12.5mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0825469

DigiKey Part Number
277-5482-ND
Manufacturer
Manufacturer Product Number
0825469
Description
UNICARD SHEETS 1 ROLL=8 LABELS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) 1.06" x 0.49" (27mm x 12.5mm) White
Datasheet
 Datasheet
EDA/CAD Models
0825469 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
8 per Card
Part Status
Active
Label Type
Die Cut
Printer Name
5147999
Applications
Device Marker
Color - Background
White
Length
1.063" (27.00mm)
Width
0.492" (12.50mm)
Diameter - Label
-
Location
-
Material - Body
Polyamide (PA)
For Use With/Related Products
Bluemark and CMS-P1-Plotter
Material
Polyamide
Label Size
1.06" x 0.49" (27mm x 12.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 1 820
Check for Additional Incoming Stock
All prices are in CZK
8 per Card
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč