Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
2-966067-2
2-966067-2

2-966067-2

DigiKey Part Number
2-966067-2-ND
Manufacturer
Manufacturer Product Number
2-966067-2
Description
CONN FERRULE DIN 10AWG YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
2-966067-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
TE Connectivity AMP Connectors
Size
10 AWG (6.00mm²)
Packaging
Box
Length - Overall
20.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Yellow
Insulation
Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 344
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,73500 Kč57,35 Kč
255,38080 Kč134,52 Kč
505,12220 Kč256,11 Kč
1004,87810 Kč487,81 Kč
3004,51313 Kč1 353,94 Kč
5004,35296 Kč2 176,48 Kč
1 0004,14482 Kč4 144,82 Kč
2 5003,88504 Kč9 712,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč