
TI900-40-30-0.12-1A | |
|---|---|
DigiKey Part Number | TI900-40-30-0.12-1A-ND |
Manufacturer | |
Manufacturer Product Number | TI900-40-30-0.12-1A |
Description | THERM PAD 40X30MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 40.00mm x 30.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Insulator Pad | |
Shape | Rectangular | |
Outline | 40.00mm x 30.00mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 25 | 20,53600 Kč | 513,40 Kč |
| 50 | 19,79700 Kč | 989,85 Kč |
| 100 | 19,08090 Kč | 1 908,09 Kč |
| 250 | 18,17504 Kč | 4 543,76 Kč |
| 500 | 17,51738 Kč | 8 758,69 Kč |
| 1 000 | 16,88386 Kč | 16 883,86 Kč |
| 5 000 | 15,49703 Kč | 77 485,15 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |











