Image for 616.1800.662 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

616.1800.662

DigiKey Part Number
1920-616.1800.662-ND
Manufacturer
Manufacturer Product Number
616.1800.662
Description
FOOT SWITCH SPDT 5A 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Foot Switch
Mounting Type
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
1020gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 556,68000 Kč22 556,68 Kč
Manufacturers Standard Package
Unit Price without VAT:22 556,68000 Kč
Unit Price with VAT:27 293,58280 Kč