
1134913 | |
|---|---|
DigiKey Part Number | 277-1134913-ND |
Manufacturer | |
Manufacturer Product Number | 1134913 |
Description | TOOL HAND CRIMPER 8-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Phoenix Contact | For Use With/Related Products Ferrules |
Series | Wire Gauge or Range - AWG 8-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14 ~ 10.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Front Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 052,82000 Kč | 4 052,82 Kč |
| Unit Price without VAT: | 4 052,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 903,91220 Kč |





