3201408 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 102
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 15 229
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 306
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 11 639
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 3,77964 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 19 502
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 15 391
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1 700
Unit Price: 3,15000 Kč
Datasheet
Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201408

DigiKey Part Number
277-5687-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3201408
Description
CONN FERRULE 14AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201408 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
14 AWG (2.50mm²)
Series
Length - Overall
14.00mm
Packaging
Tape & Box (TB)
Length - Pin
8.00mm
Part Status
Active
Color
Blue
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3240667Phoenix Contact102277-3240667CT-ND3,99000 KčParametric Equivalent
1333100000Weidmüller15 229281-4439-ND2,10000 KčParametric Equivalent
2206.0Altech Corporation3062206.0-ND3,78000 KčParametric Equivalent
2206.0/100Altech Corporation11 6391920-1786-ND3,78000 KčParametric Equivalent
2845.0Altech Corporation02845.0-ND3,77964 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5004,19960 Kč2 099,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,19960 Kč
Unit Price with VAT:5,08152 Kč