
Category | Size 14 AWG (2.50mm²) |
Manufacturer CNC Tech | Length - Overall 14.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Blue |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 50 | 1,46980 Kč | 73,49 Kč |
| 100 | 1,40060 Kč | 140,06 Kč |
| 250 | 1,31196 Kč | 327,99 Kč |
| 500 | 1,24896 Kč | 624,48 Kč |
| 1 000 | 1,18912 Kč | 1 189,12 Kč |
| 2 500 | 1,11457 Kč | 2 786,43 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

