Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201592

DigiKey Part Number
277-12478-1-ND - Cut Tape (CT)
277-12478-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3201592
Description
CONN FERRULE 16AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201592 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
16 AWG (1.50mm²)
Series
Length - Overall
14.00mm
Packaging
Cut Tape (CT)
Tape & Box (TB)
Length - Pin
8.00mm
Part Status
Active
Color
Red
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 114
Factory Stock: 75 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,56966 Kč3 569,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč