



5745833-5 | |
|---|---|
DigiKey Part Number | A34156-ND |
Manufacturer | |
Manufacturer Product Number | 5745833-5 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745833-5 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Thermoplastic |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,54000 Kč | 198,54 Kč |
| 10 | 168,74200 Kč | 1 687,42 Kč |
| 25 | 158,16800 Kč | 3 954,20 Kč |
| 50 | 150,61840 Kč | 7 530,92 Kč |
| 100 | 143,42740 Kč | 14 342,74 Kč |
| 250 | 134,45124 Kč | 33 612,81 Kč |
| 500 | 128,03942 Kč | 64 019,71 Kč |
| 1 000 | 121,93439 Kč | 121 934,39 Kč |
| Unit Price without VAT: | 198,54000 Kč |
|---|---|
| Unit Price with VAT: | 240,23340 Kč |






