
5748641-1 | |
|---|---|
DigiKey Part Number | A35209-ND |
Manufacturer | |
Manufacturer Product Number | 5748641-1 |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 5748641-1 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Bulk | Features Backshell, Shielded |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Dielectric Material Thermoplastic |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 44 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,50000 Kč | 509,50 Kč |
| 10 | 433,04400 Kč | 4 330,44 Kč |
| 25 | 405,93160 Kč | 10 148,29 Kč |
| 50 | 386,55660 Kč | 19 327,83 Kč |
| 100 | 368,11830 Kč | 36 811,83 Kč |
| 250 | 345,09428 Kč | 86 273,57 Kč |
| 500 | 328,64640 Kč | 164 323,20 Kč |
| Unit Price without VAT: | 509,50000 Kč |
|---|---|
| Unit Price with VAT: | 616,49500 Kč |











