



747275-1 | |
|---|---|
DigiKey Part Number | ADSR37-ND |
Manufacturer | |
Manufacturer Product Number | 747275-1 |
Description | CONN D-SUB STRAIN RELIEF 37POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMPLIMITE Series HDF-20 Ribbon Cable Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 747275-1 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products AMPLIMITE Series HDF-20 Ribbon Cable Connectors |
Series | Number of Positions 37 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,21000 Kč | 212,10 Kč |
| 25 | 19,87960 Kč | 496,99 Kč |
| 50 | 18,92840 Kč | 946,42 Kč |
| 100 | 18,02540 Kč | 1 802,54 Kč |
| 250 | 16,89464 Kč | 4 223,66 Kč |
| 500 | 16,08794 Kč | 8 043,97 Kč |
| 1 000 | 15,31982 Kč | 15 319,82 Kč |
| 3 000 | 14,17736 Kč | 42 532,08 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |














