D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7PXB-3710M

DigiKey Part Number
A7PXB-3710M-ND
Manufacturer
Manufacturer Product Number
A7PXB-3710M
Description
CABLE D-SUB - AMM37B/AE37M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB37
Number of Positions
37
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1486,10000 Kč486,10 Kč
10413,07300 Kč4 130,73 Kč
25387,20320 Kč9 680,08 Kč
50368,72480 Kč18 436,24 Kč
100351,13700 Kč35 113,70 Kč
250329,17472 Kč82 293,68 Kč
500313,48208 Kč156 741,04 Kč
Manufacturers Standard Package
Unit Price without VAT:486,10000 Kč
Unit Price with VAT:588,18100 Kč
Alternate Color
CABLE D-SUB - AMM37B/AE37G/X
In-Stock: 0
Unit Price: 467,42000 Kč
Alternate Length
CABLE D-SUB - AMM37B/AE37M/X
In-Stock: 0
Unit Price: 470,36000 Kč