


A7PXB-3710G | |
|---|---|
DigiKey Part Number | A7PXB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-3710G |
Description | CABLE D-SUB - AMM37B/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,42000 Kč | 467,42 Kč |
| 10 | 397,30300 Kč | 3 973,03 Kč |
| 25 | 372,42880 Kč | 9 310,72 Kč |
| 50 | 354,65200 Kč | 17 732,60 Kč |
| 100 | 337,73390 Kč | 33 773,39 Kč |
| 250 | 316,60952 Kč | 79 152,38 Kč |
| 500 | 301,51952 Kč | 150 759,76 Kč |
| Unit Price without VAT: | 467,42000 Kč |
|---|---|
| Unit Price with VAT: | 565,57820 Kč |



